Woodhead / Molex
AK5
Standard End Feed Box with 1 Hole, Length 144.78mm IP54
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard End Feed Box with 1 Hole, Length 144.78mm IP54
Search Keywords: AK5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:AK5
-
Alias/AKA:1301150341
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8431390080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Width (Metric):101.6 mm
-
Category:Box
Product Guides
+
Frequently Asked Questions
Is AK5 RoHS compliant?
Yes, AK5 is RoHS compliant.
What is the lead time for AK5?
The standard lead time for AK5 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$75.11
10
$72.10
20
$69.22
50
$66.46
200 +
$63.80
Click for Quote
Log in
to unlock special pricing