- Home ›
- All Products›
- Power ›
- Distribution & Conditioning ›
- Power Outlet Strips & PDUs ›
- 990-83
Woodhead / Molex
990-83
SJTOW Cable 3Conductors 14AWG 120V 13.72m
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SJTOW Cable 3Conductors 14AWG 120V 13.72m
Search Keywords: 99083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:990-83
-
Alias/AKA:1300910061
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536906000
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 990-83 RoHS compliant?
Yes, 990-83 is RoHS compliant.
What is the lead time for 990-83?
The standard lead time for 990-83 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/9/26