Image is representational - see manufacturer specifications

Woodhead / Molex Authorized Distributor

990-106US

SJTO Cable 3Conductors 14AWG 120V 13.72m Super-Safeway Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
SJTO Cable 3Conductors 14AWG 120V 13.72m Super-Safeway Carton
Search Keywords: 990106US
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Woodhead / Molex
Part No: 990-106US
Alias/AKA: 1300910049
Unit of Measure: Per Each
RoHS: Yes
HTS: 9405428440
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 990-106US RoHS compliant?
Yes, 990-106US is RoHS compliant.
What is the lead time for 990-106US?
The standard lead time for 990-106US is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
9 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$664.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!