- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 980-83
980-83
Woodhead / Molex
SJTOW Cable 3Conductors 16AWG 15.24m 8A 120V Super-Safeway Carton
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SJTOW Cable 3Conductors 16AWG 15.24m 8A 120V Super-Safeway Carton
Search Keywords: 98083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:980-83
-
Alias/AKA:1300910027
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:N/A
-
Cable Length:15.24 m
-
Maximum Current Rating:8 A
-
Type:SJTOW Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/11/26