- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9306
Woodhead / Molex
9306
SOW Cable 6Conductors 14AWG 600V 10.67m POW-R-MITE® Carton
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SOW Cable 6Conductors 14AWG 600V 10.67m POW-R-MITE® Carton
Search Keywords: 9306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:9306
-
Alias/AKA:1300830247
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:6
-
Conductor Material:N/A
-
Cable Length:10.67 m
-
Maximum Current Rating:11 A
-
Type:SOW Cable
Product Guides
+
Frequently Asked Questions
Is 9306 RoHS compliant?
Yes, 9306 is RoHS compliant.
What is the lead time for 9306?
The standard lead time for 9306 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/3/26