Image is representational - see manufacturer specifications

Woodhead / Molex Authorized Distributor

92582N

SOW Cable 8Conductors 14AWG 18.29m 10A 600V POW-R-MITE® Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
SOW Cable 8Conductors 14AWG 18.29m 10A 600V POW-R-MITE® Carton
Search Keywords: 92582N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Woodhead / Molex
  • Part No:
    92582N
  • Alias/AKA:
    1300840151
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    8
  • Conductor Material:
    N/A
  • Cable Length:
    18.29 m
  • Maximum Current Rating:
    10 A
  • Type:
    SOW Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 92582N RoHS compliant?
Yes, 92582N is RoHS compliant.
What is the lead time for 92582N?
The standard lead time for 92582N is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
9 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$4,266.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!