- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 92433-1547
92433-1547
Woodhead / Molex
Woodhead POW-R-MITE Industrial Duty Cable Reel, 12/3 SOW, 15.24m (50.0') Cord Length with 15A Connector and Ball Stop
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Woodhead POW-R-MITE Industrial Duty Cable Reel, 12/3 SOW, 15.24m (50.0') Cord Length with 15A Connector and Ball Stop
Search Keywords: 924331547
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:92433-1547
-
Alias/AKA:1300830782
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/11/26