- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 92433
92433
Woodhead / Molex
SOW Cable 3Conductors 12AWG 600V 15.24m POW-R-MITE® Carton
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SOW Cable 3Conductors 12AWG 600V 15.24m POW-R-MITE® Carton
Search Keywords: 92433
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:92433
-
Alias/AKA:1300830232
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:N/A
-
Cable Length:15.24 m
-
Maximum Current Rating:18 A
-
Type:SOW Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$1,562.04
3 +
$1,483.94
Click for Quote
Log in
to unlock special pricing