- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 8W5032A09M020
8W5032A09M020
Woodhead / Molex
Cable Assembly 2m 22AWG M12 Circular to M12 Circular 5 to 5 POS
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 2m 22AWG M12 Circular to M12 Circular 5 to 5 POS
Search Keywords: 8W5032A09M020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:8W5032A09M020
-
Alias/AKA:1200800201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
12
$44.00
24
$41.80
48 +
$39.71
Click for Quote
Log in
to unlock special pricing