- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 8R5006A16M010
8R5006A16M010
Woodhead / Molex
Cable Assembly PVC 1m 18AWG Circular 5 POS M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PVC 1m 18AWG Circular 5 POS M
Search Keywords: 8R5006A16M010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:8R5006A16M010
-
Alias/AKA:1200700249
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
2
$41.06
3
$40.23
6
$39.43
12 +
$38.65
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT