- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 8R4J36E03C3003
8R4J36E03C3003
Woodhead / Molex
Cable Assembly UL 1061 0.3m 22AWG M12 Circular 4 POS M Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 1061 0.3m 22AWG M12 Circular 4 POS M Micro-Change®
Search Keywords: 8R4J36E03C3003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:8R4J36E03C3003
-
Alias/AKA:1200700156
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2
$31.68
5
$31.05
10
$30.43
20 +
$29.82
Click for Quote
Log in
to unlock special pricing