- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 8R4A00A18M020
8R4A00A18M020
Woodhead / Molex
Cable Assembly UL 1061 0.305m 22AWG M12 Circular 4 POS F Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 1061 0.305m 22AWG M12 Circular 4 POS F Micro-Change®
Search Keywords: 8R4A00A18M020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:8R4A00A18M020
-
Alias/AKA:1200700121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
3
$43.52
6
$42.65
12 +
$41.80
Click for Quote
Log in
to unlock special pricing