- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 8R4000A18A120
8R4000A18A120
Woodhead / Molex
Cable Assembly PVC 0.305m 22AWG 4 POS IP67 Circular F Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PVC 0.305m 22AWG 4 POS IP67 Circular F Micro-Change®
Search Keywords: 8R4000A18A120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:8R4000A18A120
-
Alias/AKA:1200700173
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3
$21.39
6
$20.96
12 +
$20.54
Click for Quote
Log in
to unlock special pricing