Crouzet is an independent company manufacturing electromechanical and electronic components for demanding applications in Aerospace & Transportation, Energy, Building and Machinery Industry. Crouzet provides Switches and Sensors, Electromechanical Actuators, Motion, and Automation Controllers and Relays. Since 1921, Crouzet has a heritage of close collaboration with customers in the develo
Cable Assembly UL 2250 10m 18AWG M12 Circular to M12 Circular 5 to 5 POS F-M Micro-Change®
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
Cable Assembly UL 2250 8m 18AWG M12 Circular to M12 Circular 5 to 5 POS F-M Micro-Change®
Micro Change - 4 Poles - Male to Male - 24AWG - TPE Jacket - D CODED - 10m Length
Cable Assembly E152210 1m 18AWG M12 Circular 5 POS F Micro-Change®
MC - A - 3P - F/FR - SK 1/2 - NPT - #16 PVC - 5M
Cable Assembly PLTC-ER 3m 22AWG M12 Circular to M12 Circular 4 to 4 POS F-M Micro-Change®