- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 885030K03M040
885030K03M040
Woodhead / Molex
Cable Assembly UL 2661 4m 18AWG M12 Circular to M12 Circular 5 to 5 POS F-M Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 2661 4m 18AWG M12 Circular to M12 Circular 5 to 5 POS F-M Micro-Change®
Search Keywords: 885030K03M040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:885030K03M040
-
Alias/AKA:1200661037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$75.34
3
$73.83
6
$72.36
12 +
$70.91
Click for Quote
Log in
to unlock special pricing