- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 884A30K05M003
884A30K05M003
Woodhead / Molex
Cable Assembly Wire 0.3m 22AWG M12 Circular to 2M12 Circular 4 to 10 POS M-F Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Wire 0.3m 22AWG M12 Circular to 2M12 Circular 4 to 10 POS M-F Micro-Change®
Search Keywords: 884A30K05M003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:884A30K05M003
-
Alias/AKA:1200680195
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$134.77
6
$132.57
12
$110.71
24 +
$102.84
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT