- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 884A30K03M010
884A30K03M010
Woodhead / Molex
Cable Assembly Wire 1m 22AWG M12 Circular to 2M12 Circular 4 to 6 POS M-F Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Wire 1m 22AWG M12 Circular to 2M12 Circular 4 to 6 POS M-F Micro-Change®
Search Keywords: 884A30K03M010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:884A30K03M010
-
Alias/AKA:1200680190
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
73
Ships today, if you order in
Minimum Order Quantity:
3
9 Weeks
can ship
8/10/26