- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 884033A09M040
884033A09M040
Woodhead / Molex
Cable Assembly Patch Cord 4m 22AWG 4 to 4 POS
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Patch Cord 4m 22AWG 4 to 4 POS
Search Keywords: 884033A09M040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:884033A09M040
-
Alias/AKA:1200661343
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8442300150
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
9 Weeks
can ship
7/13/26