- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 884032C02M305
884032C02M305
Woodhead / Molex
Cable Assembly 30.5m 18AWG 4 POS
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 30.5m 18AWG 4 POS
Search Keywords: 884032C02M305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:884032C02M305
-
Alias/AKA:1200661711
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$330.67
2
$317.44
5 +
$304.75
Click for Quote
Log in
to unlock special pricing