- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 884032C02M080
Woodhead / Molex
884032C02M080
Cable Assembly SJOOW 8m 18AWG 4 to 4 POS M-M
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly SJOOW 8m 18AWG 4 to 4 POS M-M
Search Keywords: 884032C02M080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:884032C02M080
-
Alias/AKA:1200661003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 884032C02M080 RoHS compliant?
Yes, 884032C02M080 is RoHS compliant.
What is the lead time for 884032C02M080?
The standard lead time for 884032C02M080 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
9 Weeks
can ship
11/5/26