- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 884031B02M020
884031B02M020
Woodhead / Molex
Cable Assembly UL 20549 2m 18AWG M12 Circular to M12 Circular 4 to 4 POS F-M Micro-ChangeR
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 20549 2m 18AWG M12 Circular to M12 Circular 4 to 4 POS F-M Micro-ChangeR
Search Keywords: 884031B02M020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:884031B02M020
-
Alias/AKA:1200660935
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8442300150
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
9 Weeks
can ship
7/14/26