- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 884030B02M050
884030B02M050
Woodhead / Molex
Cable Assembly UL 20549 5m 18AWG 4 POS IP67 M12 Circular to 4 POS IP67 M12 Circular F-M Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly UL 20549 5m 18AWG 4 POS IP67 M12 Circular to 4 POS IP67 M12 Circular F-M Micro-Change®
Search Keywords: 884030B02M050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:884030B02M050
-
Alias/AKA:1200660862
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 12
Stock lot only:
4
Minimum Order Quantity:
12
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$110.242
12 +
$100.220
Click for Quote
Log in
to unlock special pricing