- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 884030A09M050
884030A09M050
Woodhead / Molex
Cable Assembly Cord Set 5m 22AWG 4 POS M12 Circular to 4 POS M12 Circular F-M Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Cord Set 5m 22AWG 4 POS M12 Circular to 4 POS M12 Circular F-M Micro-Change®
Search Keywords: 884030A09M050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:884030A09M050
-
Alias/AKA:1200660284
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
92
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2
$67.22
3
$65.87
6
$64.56
12 +
$63.27
Click for Quote
Log in
to unlock special pricing