- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 884030A09M035
884030A09M035
Woodhead / Molex
Cable Assembly Assembled Circular 3.5m 22AWG M12 Circular to M12 Circular 4 to 4 POS M-F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Assembled Circular 3.5m 22AWG M12 Circular to M12 Circular 4 to 4 POS M-F
Search Keywords: 884030A09M035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:884030A09M035
-
Alias/AKA:1200660278
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8442300150
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
9 Weeks
can ship
8/4/26