- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 884030A09M020
884030A09M020
Woodhead / Molex
Cable Assembly UL 2661 2m 22AWG 4 POS M12 Circular to 4 POS M12 Circular F-M Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 2661 2m 22AWG 4 POS M12 Circular to 4 POS M12 Circular F-M Micro-Change®
Search Keywords: 884030A09M020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:884030A09M020
-
Alias/AKA:1200660271
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8442300150
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
28
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2
$52.02
3
$50.97
6
$49.95
12 +
$48.96
Click for Quote
Log in
to unlock special pricing