- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lighting Fixtures ›
- 8565-MH
Woodhead / Molex
8565-MH
MH70 Metal Halide Lamp
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:8565-MH
-
Alias/AKA:1301100035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9405490000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Lamp Size:MH70
-
Lamp Type:Metal Halide Lamp
-
Power Rating:70 W
-
Voltage Rating:120 VAC
-
Color:N/A