Image is representational - see manufacturer specifications

Woodhead / Molex Authorized Distributor

85262DWI

Safeway Duplex - Heavy Duty - Hospital Grade Receptacle - 2 Pole/3 Wire - NEMA 5 TO 15 - 125V - IVORY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Safeway Duplex - Heavy Duty - Hospital Grade Receptacle - 2 Pole/3 Wire - NEMA 5 TO 15 - 125V - IVORY
Search Keywords: 85262DWI
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Woodhead / Molex
Part No: 85262DWI
Alias/AKA: 1301480115
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Cable Mount
Gender: F
Number of Contacts: 2Power/1Ground
Maximum Voltage Rating: 125 V
Maximum Current Rating: 15/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 85262DWI RoHS compliant?
Yes, 85262DWI is RoHS compliant.
What is the lead time for 85262DWI?
The standard lead time for 85262DWI is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Can Ship immediately
Minimum Order Quantity:
4
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4 +
$59.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!