- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 8500M
8500M
Woodhead / Molex
100W 12V Halogen Floodlight Withmagnetmo/Molex/Woodhead |Molex 1301100021
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
100W 12V Halogen Floodlight Withmagnetmo/Molex/Woodhead |Molex 1301100021
Search Keywords: 8500M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:8500M
-
Alias/AKA:1301100021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$835.60
2
$797.61
5
$762.93
14 +
$731.15
Click for Quote
Log in
to unlock special pricing