- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- 84856-9101
Woodhead / Molex
84856-9101
Conn Mini-C SKT 5 POS ST Cable Mount 5 Terminal 1 Port Mini-Change®
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Woodhead / Molex |
| Part No: | 84856-9101 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
| Type: | Mini-C |
| Gender: | F |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Number of Contacts: | 5 |
| Contact Gender: | SKT |
| Contact Plating: | Gold |
| Maximum Current Rating: | 8/Contact A |
| Maximum Voltage Rating: | 600,600 VDC|VAC |