- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- 84586-0017
Woodhead / Molex
84586-0017
Conn M12 Circular F/F/M 5/5/5 POS T Style Panel Mount 15 Terminal 3 Port Micro-Change®
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:84586-0017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:M12 Circular
-
Gender:PL/PL/RCP
-
Body Orientation:Tee Style
-
Mounting:Panel Mount
-
Shell Size / Insert Arrangement:N/A
-
Number of Contacts:5/5/5
-
Contact Gender:F/F/M
-
Contact Plating:N/A
-
Termination Method:N/A
-
Maximum Current Rating:4/Contact A
-
Maximum Voltage Rating:N/A