- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 81589R
Woodhead / Molex
81589R
Micro-Change/Circular Adapter (M12)-In-Line Splitter-M/F/F-4 pole-[-20 to 105 °C]-4 Pole-3 Female/4 Male-1 x 4-Pole Male (Stra ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Woodhead / Molex |
| Part No: | 81589R |
| Alias/AKA: | 1200680228 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | M12 Circular Adapter |
| Operating Temperature: | -20 to 105 °C |