- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 808001P02M050
808001P02M050
Woodhead / Molex
Cable Assembly Assembled Circular 5m 24AWG M12 Circular 8 POS PL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Assembled Circular 5m 24AWG M12 Circular 8 POS PL
Search Keywords: 808001P02M050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:808001P02M050
-
Alias/AKA:1200650962
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$78.29
3
$76.72
6
$75.18
12 +
$73.68
Click for Quote
Log in
to unlock special pricing