- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 808001E02M100
808001E02M100
Woodhead / Molex
Cable Assembly 100m 24AWG M12 Circular 8 POS F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 100m 24AWG M12 Circular 8 POS F
Search Keywords: 808001E02M100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:808001E02M100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
Minimum Order Quantity:
2
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$107.72
2
$105.56
4 +
$103.45
Click for Quote
Log in
to unlock special pricing