- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 808000P02M020
808000P02M020
Woodhead / Molex
Cable Assembly EU 2m 24AWG M12 Circular 8 POS F Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly EU 2m 24AWG M12 Circular 8 POS F Micro-Change®
Search Keywords: 808000P02M020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:808000P02M020
-
Alias/AKA:1200650951
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$65.61
3
$64.29
6
$63.00
12 +
$61.73
Click for Quote
Log in
to unlock special pricing