- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 805006B30M020
805006B30M020
Woodhead / Molex
Cable Assembly Cord Set 2m 22AWG M12 Circular 5 POS M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Cord Set 2m 22AWG M12 Circular 5 POS M
Search Keywords: 805006B30M020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:805006B30M020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
3
$28.69
6
$28.12
12 +
$27.56
Click for Quote
Log in
to unlock special pricing