- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 805006A09M020
805006A09M020
Woodhead / Molex
Cable Assembly Cord Set 2m 22AWG 4 POS M12 Circular M Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Cord Set 2m 22AWG 4 POS M12 Circular M Micro-Change®
Search Keywords: 805006A09M020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:805006A09M020
-
Alias/AKA:1200650523
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
3
$32.09
6
$31.44
12 +
$30.80
Click for Quote
Log in
to unlock special pricing