- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 805001A09M0502
805001A09M0502
Woodhead / Molex
Cable Assembly 5m 22AWG Circular 5 POS
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 5m 22AWG Circular 5 POS
Search Keywords: 805001A09M0502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:805001A09M0502
-
Alias/AKA:1200652122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
7/9/26