- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 805000A09M100
805000A09M100
Woodhead / Molex
Cable Assembly UL 2661 10m 22AWG M12 Circular M Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 2661 10m 22AWG M12 Circular M Micro-Change®
Search Keywords: 805000A09M100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:805000A09M100
-
Alias/AKA:1200650487
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$94.56
2
$92.68
4 +
$90.82
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT