- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 805000A09M020
805000A09M020
Woodhead / Molex
Cable Assembly UL 2661 2m 22AWG M12 Circular M Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 2661 2m 22AWG M12 Circular M Micro-Change®
Search Keywords: 805000A09M020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:805000A09M020
-
Alias/AKA:1200650471
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
3
$46.53
6
$45.60
12 +
$44.69
Click for Quote
Log in
to unlock special pricing