- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 804006K05M050
804006K05M050
Woodhead / Molex
Cable Assembly PLTC-ER 5m 22AWG M12 Circular 4 POS M Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PLTC-ER 5m 22AWG M12 Circular 4 POS M Micro-Change®
Search Keywords: 804006K05M050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:804006K05M050
-
Alias/AKA:1200651131
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
Minimum Order Quantity:
3
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
2
$59.84
3
$58.64
6
$57.47
12 +
$56.32
Click for Quote
Log in
to unlock special pricing