- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 804001H09M050
804001H09M050
Woodhead / Molex
Cable Assembly UL 21198 5m 22AWG 4 POS IP67 M12 Circular F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 21198 5m 22AWG 4 POS IP67 M12 Circular F
Search Keywords: 804001H09M050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:804001H09M050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Minimum Order Quantity:
3
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
2
$53.96
3
$52.89
6
$51.82
12 +
$50.78
Click for Quote
Log in
to unlock special pricing