Image is representational - see manufacturer specifications

Woodhead / Molex Authorized Distributor

804001D01M050

Cable Assembly Braid 5m 22AWG Circular 4 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly Braid 5m 22AWG Circular 4 POS
Search Keywords: 804001D01M050
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Woodhead / Molex
Part No: 804001D01M050
Alias/AKA: 1200651604
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 804001D01M050 RoHS compliant?
Yes, 804001D01M050 is RoHS compliant.
What is the lead time for 804001D01M050?
The standard lead time for 804001D01M050 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$74.35
5
$64.93
10
$63.33
12 +
$60.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!