- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 804000A09M200
804000A09M200
Woodhead / Molex
Cable Assembly UL 2661 20m 22AWG M12 Circular 4 POS F Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 2661 20m 22AWG M12 Circular 4 POS F Micro-Change®
Search Keywords: 804000A09M200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:804000A09M200
-
Alias/AKA:1200650289
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$89.99
2
$88.20
4 +
$86.42
Click for Quote
Log in
to unlock special pricing