- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 804000A09M040
Woodhead / Molex
804000A09M040
Cable Assembly UL 2661 4m 22AWG M12 Circular F Micro-Change®
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 2661 4m 22AWG M12 Circular F Micro-Change®
Search Keywords: 804000A09M040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:804000A09M040
-
Alias/AKA:1200650261
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 804000A09M040 RoHS compliant?
Yes, 804000A09M040 is RoHS compliant.
What is the lead time for 804000A09M040?
The standard lead time for 804000A09M040 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Minimum Order Quantity:
4
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
4
$45.38
6
$44.48
12 +
$43.58
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT