- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 803P801
803P801
Woodhead / Molex
Cable Assembly 5m 18AWG/22AWG 8(5 POS M12 Circular) RCP Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 5m 18AWG/22AWG 8(5 POS M12 Circular) RCP Micro-Change®
Search Keywords: 803P801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:803P801
-
Alias/AKA:1201150054
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/9/26