- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 8030P1E03M100
8030P1E03M100
Woodhead / Molex
Cable Assembly UL 2464 10m 22AWG M12 Circular 3 POS F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 2464 10m 22AWG M12 Circular 3 POS F
Search Keywords: 8030P1E03M100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:8030P1E03M100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
3
$9.30
70
$8.93
200
$8.57
400
$8.23
2,000 +
$7.90
Click for Quote
Log in
to unlock special pricing