- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 8030P1A09M050
8030P1A09M050
Woodhead / Molex
Cable Assembly UL 2661 5m 22AWG M12 Circular 3 POS F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 2661 5m 22AWG M12 Circular 3 POS F
Search Keywords: 8030P1A09M050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:8030P1A09M050
-
Alias/AKA:1200670231
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
2
$56.07
3
$54.95
6
$53.86
12 +
$52.79
Click for Quote
Log in
to unlock special pricing