- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 8030P0P03M020
8030P0P03M020
Woodhead / Molex
Cable Assembly EU 2m 22AWG M12 Circular 4 POS F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly EU 2m 22AWG M12 Circular 4 POS F
Search Keywords: 8030P0P03M020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:8030P0P03M020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
4
$6.80
100
$6.54
200
$6.27
500
$6.02
2,000 +
$5.77
Click for Quote
Log in
to unlock special pricing