- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 803001K05M050
803001K05M050
Woodhead / Molex
Cable Assembly PLTC-ER 5m 22AWG M12 Circular 3 POS F Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PLTC-ER 5m 22AWG M12 Circular 3 POS F Micro-Change®
Search Keywords: 803001K05M050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:803001K05M050
-
Alias/AKA:1200651491
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
8/13/26