- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 803001B02M050
803001B02M050
Woodhead / Molex
MIC - 3 Pole - FP - 5 Meter - 90D - 18AWG - PUR
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MIC - 3 Pole - FP - 5 Meter - 90D - 18AWG - PUR
Search Keywords: 803001B02M050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:803001B02M050
-
Alias/AKA:1200651473
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
2
$52.15
3
$51.11
6
$50.08
12 +
$49.08
Click for Quote
Log in
to unlock special pricing